SDMG0340LS-7-F

DigiKey Part Number
SDMG0340LS-FDITR-ND - Tape & Reel (TR)
SDMG0340LS-FDICT-ND - Cut Tape (CT)
SDMG0340LS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDMG0340LS-7-F
Description
DIODE ARR SCHOTT 40V 30MA SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 30mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
30mA (DC)
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Operating Temperature - Junction
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.29100¥22.91
100¥1.15590¥115.59
500¥0.94282¥471.41
1,000¥0.69948¥699.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.58848¥1,765.44
6,000¥0.56263¥3,375.78
9,000¥0.48660¥4,379.40
30,000¥0.47747¥14,324.10
75,000¥0.39536¥29,652.00
150,000¥0.38928¥58,392.00
Manufacturers Standard Package