RB706F-40-TP | |
---|---|
DigiKey Part Number | RB706F-40-TPMSTR-ND - Tape & Reel (TR) RB706F-40-TPMSCT-ND - Cut Tape (CT) RB706F-40-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB706F-40-TP |
Description | DIODE ARR SCHOTT 40V 30MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 30mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.91210 | ¥91.21 |
500 | ¥0.76072 | ¥380.36 |
1,000 | ¥0.52863 | ¥528.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32204 | ¥966.12 |
6,000 | ¥0.29873 | ¥1,792.38 |
9,000 | ¥0.25656 | ¥2,309.04 |