ASSR-601JV-500E | |
---|---|
DigiKey Part Number | 516-ASSR-601JV-500ETR-ND - Tape & Reel (TR) 516-ASSR-601JV-500ECT-ND - Cut Tape (CT) 516-ASSR-601JV-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-601JV-500E |
Description | SSR RELAY SPST-NO 10MA 0-1500V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 16-SOIC (0.295", 7.50mm Width), 12 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.55VDC | |
Voltage - Load | 0 V ~ 1500 V | |
Load Current | 10 mA | |
On-State Resistance (Max) | 300 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.04000 | ¥56.04 |
10 | ¥52.53100 | ¥525.31 |
25 | ¥46.69040 | ¥1,167.26 |
50 | ¥44.35740 | ¥2,217.87 |
100 | ¥42.02180 | ¥4,202.18 |
250 | ¥37.35296 | ¥9,338.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥35.01851 | ¥29,765.73 |
1,700 | ¥32.68396 | ¥55,562.73 |
2,550 | ¥32.10029 | ¥81,855.74 |