74LVC1G14GM-Q100X | |
---|---|
DigiKey Part Number | 1727-8612-2-ND - Tape & Reel (TR) 1727-8612-1-ND - Cut Tape (CT) 1727-8612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14GM-Q100X |
Description | IC INVERT SCHMITT 1CH 1INP 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.46V ~ 1.58V | |
Input Logic Level - High | 1.14V ~ 2.79V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.61000 | ¥26.10 |
25 | ¥2.39040 | ¥59.76 |
100 | ¥1.77850 | ¥177.85 |
250 | ¥1.61184 | ¥402.96 |
500 | ¥1.33402 | ¥667.01 |
1,000 | ¥1.00051 | ¥1,000.51 |
2,500 | ¥0.91718 | ¥2,292.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.83205 | ¥4,160.25 |
10,000 | ¥0.77836 | ¥7,783.60 |
25,000 | ¥0.71395 | ¥17,848.75 |
50,000 | ¥0.68711 | ¥34,355.50 |