DLW5ATN151MQ2L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 158
Unit Price: ¥15.56000
Datasheet

DLW5ATN151MQ2L

DigiKey Part Number
490-DLW5ATN151MQ2LTR-ND - Tape & Reel (TR)
490-DLW5ATN151MQ2LCT-ND - Cut Tape (CT)
490-DLW5ATN151MQ2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW5ATN151MQ2L
Description
CMC 5A 2LN 150 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 150 Ohms @ 100 MHz 5A DCR 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5ATN151MQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
20mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.142" W (5.00mm x 3.60mm)
Height (Max)
0.093" (2.35mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.20000¥10.20
10¥8.59500¥85.95
25¥7.81440¥195.36
50¥7.34680¥367.34
100¥6.09620¥609.62
250¥5.62680¥1,406.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥5.31436¥3,720.05
1,400¥4.84539¥6,783.55
3,500¥4.68910¥16,411.85
7,000¥4.53280¥31,729.60
17,500¥4.37649¥76,588.58
Manufacturers Standard Package