HI1612X560R-10 | |
---|---|
DigiKey Part Number | 240-2499-2-ND - Tape & Reel (TR) 240-2499-1-ND - Cut Tape (CT) 240-2499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI1612X560R-10 |
Description | FERRITE BEAD 56 OHM 1612 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1612 (4030 Metric) 10A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI1612X560R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 56 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1612 (4030 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.090" (2.28mm) | |
Size / Dimension | 0.160" L x 0.120" W (4.06mm x 3.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥4.80300 | ¥48.03 |
25 | ¥4.14160 | ¥103.54 |
50 | ¥3.72860 | ¥186.43 |
100 | ¥3.31460 | ¥331.46 |
250 | ¥2.98292 | ¥745.73 |
500 | ¥2.73434 | ¥1,367.17 |
1,000 | ¥2.31998 | ¥2,319.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.23715 | ¥5,592.88 |
5,000 | ¥2.15428 | ¥10,771.40 |
12,500 | ¥2.07143 | ¥25,892.88 |