SRF7035A-301Y | |
---|---|
DigiKey Part Number | 118-SRF7035A-301YTR-ND - Tape & Reel (TR) 118-SRF7035A-301YCT-ND - Cut Tape (CT) 118-SRF7035A-301YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF7035A-301Y |
Description | CMC 4UH 5A 2LN 300OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Inductance @ Frequency | 4 µH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.56000 | ¥15.56 |
10 | ¥12.11400 | ¥121.14 |
25 | ¥10.95280 | ¥273.82 |
50 | ¥10.14700 | ¥507.35 |
100 | ¥9.39890 | ¥939.89 |
250 | ¥8.49032 | ¥2,122.58 |
500 | ¥7.85938 | ¥3,929.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥7.12551 | ¥8,550.61 |
2,400 | ¥6.59068 | ¥15,817.63 |
3,600 | ¥6.48218 | ¥23,335.85 |