SD24-01FTG | |
---|---|
DigiKey Part Number | F6445TR-ND - Tape & Reel (TR) F6445CT-ND - Cut Tape (CT) F6445DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD24-01FTG |
Description | TVS DIODE 24VWM 42VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.56100 | ¥25.61 |
100 | ¥1.53760 | ¥153.76 |
500 | ¥1.42352 | ¥711.76 |
1,000 | ¥0.96798 | ¥967.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89114 | ¥2,673.42 |
6,000 | ¥0.85412 | ¥5,124.72 |
9,000 | ¥0.76870 | ¥6,918.30 |
30,000 | ¥0.75732 | ¥22,719.60 |
75,000 | ¥0.71176 | ¥53,382.00 |