MF-R600-2 | |
---|---|
DigiKey Part Number | 118-MF-R600-2TR-ND - Tape & Reel (TR) 118-MF-R600-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R600-2 |
Description | PTC RESET FUSE 30V 6A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R600-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 12 A | |
Current - Max | 40 A | |
Time to Trip | 16 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 40 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.760" L x 0.118" W (19.30mm x 3.00mm) | |
Height - Seated (Max) | 1.256" (31.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
5 | ¥7.45400 | ¥37.27 |
10 | ¥6.97000 | ¥69.70 |
50 | ¥5.77120 | ¥288.56 |
100 | ¥4.80910 | ¥480.91 |
250 | ¥4.68896 | ¥1,172.24 |
500 | ¥3.96750 | ¥1,983.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.42525 | ¥2,425.25 |
2,000 | ¥2.26361 | ¥4,527.22 |
3,000 | ¥2.22319 | ¥6,669.57 |
5,000 | ¥2.18276 | ¥10,913.80 |
10,000 | ¥2.10192 | ¥21,019.20 |