SD36-01FTG | |
---|---|
DigiKey Part Number | F6447TR-ND - Tape & Reel (TR) F6447CT-ND - Cut Tape (CT) F6447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD36-01FTG |
Description | TVS DIODE 36VWM 62VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 62V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.56100 | ¥25.61 |
100 | ¥1.53770 | ¥153.77 |
500 | ¥1.42358 | ¥711.79 |
1,000 | ¥0.96802 | ¥968.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89117 | ¥2,673.51 |
6,000 | ¥0.85415 | ¥5,124.90 |
9,000 | ¥0.76873 | ¥6,918.57 |
30,000 | ¥0.75734 | ¥22,720.20 |
75,000 | ¥0.71179 | ¥53,384.25 |