MM3Z7V5ST1G | |
---|---|
DigiKey Part Number | MM3Z7V5ST1GOSTR-ND - Tape & Reel (TR) MM3Z7V5ST1GOSCT-ND - Cut Tape (CT) MM3Z7V5ST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z7V5ST1G |
Description | DIODE ZENER 7.5V 300MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z7V5ST1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.80500 | ¥8.05 |
100 | ¥0.43350 | ¥43.35 |
500 | ¥0.34038 | ¥170.19 |
1,000 | ¥0.23628 | ¥236.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19575 | ¥587.25 |
6,000 | ¥0.18512 | ¥1,110.72 |
9,000 | ¥0.15755 | ¥1,417.95 |
30,000 | ¥0.14573 | ¥4,371.90 |
75,000 | ¥0.12604 | ¥9,453.00 |
150,000 | ¥0.10477 | ¥15,715.50 |