MM3Z5V6ST1G | |
---|---|
DigiKey Part Number | MM3Z5V6ST1GOSTR-ND - Tape & Reel (TR) MM3Z5V6ST1GOSCT-ND - Cut Tape (CT) MM3Z5V6ST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z5V6ST1G |
Description | DIODE ZENER 5.6V 300MW SOD323 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z5V6ST1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.83700 | ¥8.37 |
100 | ¥0.45150 | ¥45.15 |
500 | ¥0.35466 | ¥177.33 |
1,000 | ¥0.24629 | ¥246.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20399 | ¥611.97 |
6,000 | ¥0.19292 | ¥1,157.52 |
9,000 | ¥0.16418 | ¥1,477.62 |
30,000 | ¥0.15187 | ¥4,556.10 |
75,000 | ¥0.13134 | ¥9,850.50 |
150,000 | ¥0.10918 | ¥16,377.00 |