BZX384-B5V6,115 | |
---|---|
DigiKey Part Number | 1727-3664-2-ND - Tape & Reel (TR) 1727-3664-1-ND - Cut Tape (CT) 1727-3664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B5V6,115 |
Description | DIODE ZENER 5.6V 300MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.19000 | ¥11.90 |
100 | ¥0.58040 | ¥58.04 |
500 | ¥0.48422 | ¥242.11 |
1,000 | ¥0.33644 | ¥336.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29161 | ¥874.83 |
6,000 | ¥0.27050 | ¥1,623.00 |
9,000 | ¥0.22431 | ¥2,018.79 |
30,000 | ¥0.22035 | ¥6,610.50 |
75,000 | ¥0.19792 | ¥14,844.00 |
150,000 | ¥0.17153 | ¥25,729.50 |