RCLAMP3324P.TNT | |
---|---|
DigiKey Part Number | RCLAMP3324P.TNTTR-ND - Tape & Reel (TR) RCLAMP3324P.TNTCT-ND - Cut Tape (CT) RCLAMP3324P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3324P.TNT |
Description | TVS DIODE 3.3VWM 4.5VC SGP2510P8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.5V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SGP2510P8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 4.5V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.46900 | ¥64.69 |
100 | ¥4.47760 | ¥447.76 |
500 | ¥3.74138 | ¥1,870.69 |
1,000 | ¥3.18409 | ¥3,184.09 |
2,000 | ¥2.83583 | ¥5,671.66 |
5,000 | ¥2.68658 | ¥13,432.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.48757 | ¥24,875.70 |
30,000 | ¥2.46294 | ¥73,888.20 |