W29N08GVSIAA | |
---|---|
DigiKey Part Number | 256-W29N08GVSIAA-ND |
Manufacturer | |
Manufacturer Product Number | W29N08GVSIAA |
Description | 8G-BIT SLC NAND FLASH, 3V, 1-BIT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit Parallel 25 ns 48-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns, 700µs | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.71000 | ¥129.71 |
10 | ¥120.08500 | ¥1,200.85 |
25 | ¥118.45440 | ¥2,961.36 |
40 | ¥116.96500 | ¥4,678.60 |
96 | ¥102.50365 | ¥9,840.35 |
288 | ¥98.10830 | ¥28,255.19 |
480 | ¥97.47023 | ¥46,785.71 |