74HCT595PW,118 | |
---|---|
DigiKey Part Number | 1727-2858-2-ND - Tape & Reel (TR) 1727-2858-1-ND - Cut Tape (CT) 1727-2858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT595PW,118 |
Description | IC SHIFT REGISTER 8BIT 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.46500 | ¥34.65 |
25 | ¥3.25760 | ¥81.44 |
100 | ¥2.65750 | ¥265.75 |
250 | ¥2.46852 | ¥617.13 |
500 | ¥2.10106 | ¥1,050.53 |
1,000 | ¥1.84950 | ¥1,849.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.84947 | ¥4,623.68 |