LMR14006XDDCR | |
---|---|
DigiKey Part Number | 296-44318-2-ND - Tape & Reel (TR) 296-44318-1-ND - Cut Tape (CT) 296-44318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14006XDDCR |
Description | IC REG BUCK ADJ 600MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR14006XDDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38.4V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.64000 | ¥19.64 |
10 | ¥17.61500 | ¥176.15 |
25 | ¥16.61480 | ¥415.37 |
100 | ¥14.15540 | ¥1,415.54 |
250 | ¥13.29148 | ¥3,322.87 |
500 | ¥11.63000 | ¥5,815.00 |
1,000 | ¥9.63630 | ¥9,636.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.97176 | ¥26,915.28 |
6,000 | ¥8.63946 | ¥51,836.76 |