REF5050AIDGKR | |
---|---|
DigiKey Part Number | 296-46325-2-ND - Tape & Reel (TR) 296-46325-1-ND - Cut Tape (CT) 296-46325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5050AIDGKR |
Description | IC VREF SERIES 0.1% 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF5050AIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 15µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5.2V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.01000 | ¥30.01 |
10 | ¥26.95700 | ¥269.57 |
25 | ¥25.48320 | ¥637.08 |
100 | ¥22.08450 | ¥2,208.45 |
250 | ¥20.95176 | ¥5,237.94 |
500 | ¥18.79994 | ¥9,399.97 |
1,000 | ¥15.85536 | ¥15,855.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.06256 | ¥37,656.40 |
5,000 | ¥14.49631 | ¥72,481.55 |