TBD62083APG | |
---|---|
DigiKey Part Number | TBD62083APG-ND |
Manufacturer | |
Manufacturer Product Number | TBD62083APG |
Description | IC PWR SWITCH N-CHAN 1:1 18DIP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | DMOS IC 8 Channel 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62083APG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 8 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 2.5V ~ 25V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 350mA, 100mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 800ms @ 50V, 15pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 18-DIP | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
20 | ¥10.71400 | ¥214.28 |
40 | ¥10.17000 | ¥406.80 |
100 | ¥8.35350 | ¥835.35 |
260 | ¥7.80846 | ¥2,030.20 |
500 | ¥6.90050 | ¥3,450.25 |
1,000 | ¥5.44778 | ¥5,447.78 |
2,500 | ¥5.08460 | ¥12,711.50 |
5,000 | ¥4.83037 | ¥24,151.85 |