BTN9990LVAUMA1 | |
---|---|
DigiKey Part Number | 448-BTN9990LVAUMA1TR-ND - Tape & Reel (TR) 448-BTN9990LVAUMA1CT-ND - Cut Tape (CT) 448-BTN9990LVAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTN9990LVAUMA1 |
Description | IC HALF BRIDGE DRIVER HSOF-7 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver DC Motors, General Purpose MOSFET (Metal Oxide) PG-HSOF-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | BTN9990LVAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (3) | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM | |
Load Type | Inductive | |
Technology | MOSFET (Metal Oxide) | |
Rds On (Typ) | 5.3Ohm LS, 5.3Ohm HS | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 8V ~ 18V | |
Voltage - Load | 8V ~ 18V | |
Operating Temperature | - | |
Features | Charge Pump | |
Fault Protection | Over Current, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 7-PowerSFN | |
Supplier Device Package | PG-HSOF-7-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.53000 | ¥47.53 |
10 | ¥42.70700 | ¥427.07 |
25 | ¥40.37600 | ¥1,009.40 |
100 | ¥34.99350 | ¥3,499.35 |
250 | ¥33.19880 | ¥8,299.70 |
500 | ¥29.78928 | ¥14,894.64 |
1,000 | ¥25.12348 | ¥25,123.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥23.86730 | ¥47,734.60 |