SN74AHCT595PWR | |
---|---|
DigiKey Part Number | 296-9758-2-ND - Tape & Reel (TR) 296-9758-1-ND - Cut Tape (CT) 296-9758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT595PWR |
Description | IC 8-BIT SHIFT REGISTER 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT595PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.88500 | ¥38.85 |
25 | ¥3.62840 | ¥90.71 |
100 | ¥2.90150 | ¥290.15 |
250 | ¥2.69420 | ¥673.55 |
500 | ¥2.27986 | ¥1,139.93 |
1,000 | ¥1.76162 | ¥1,761.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.60622 | ¥3,212.44 |
6,000 | ¥1.50259 | ¥9,015.54 |
10,000 | ¥1.39897 | ¥13,989.70 |
50,000 | ¥1.29534 | ¥64,767.00 |