ISO7220CDR | |
---|---|
DigiKey Part Number | 296-21953-2-ND - Tape & Reel (TR) 296-21953-1-ND - Cut Tape (CT) 296-21953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7220CDR |
Description | DGTL ISO 2500VRMS 2CH GP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7220CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 42ns, 42ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
10 | ¥24.96700 | ¥249.67 |
25 | ¥23.60520 | ¥590.13 |
100 | ¥20.45900 | ¥2,045.90 |
250 | ¥19.41012 | ¥4,852.53 |
500 | ¥17.41650 | ¥8,708.25 |
1,000 | ¥14.68868 | ¥14,688.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.95422 | ¥34,885.55 |
5,000 | ¥13.42964 | ¥67,148.20 |