TPS3823-50DBVR | |
---|---|
DigiKey Part Number | 296-3335-2-ND - Tape & Reel (TR) 296-3335-1-ND - Cut Tape (CT) 296-3335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3823-50DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3823-50DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.67400 | ¥96.74 |
25 | ¥9.18440 | ¥229.61 |
100 | ¥7.54360 | ¥754.36 |
250 | ¥7.05160 | ¥1,762.90 |
500 | ¥6.23162 | ¥3,115.81 |
1,000 | ¥4.91969 | ¥4,919.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.59170 | ¥13,775.10 |
6,000 | ¥4.36212 | ¥26,172.72 |
15,000 | ¥4.19813 | ¥62,971.95 |