74AHCT595PW,118 | |
---|---|
DigiKey Part Number | 1727-6308-2-ND - Tape & Reel (TR) 1727-6308-1-ND - Cut Tape (CT) 1727-6308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT595PW,118 |
Description | IC 8BIT SHFT REGSTR 3-ST 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.95000 | ¥29.50 |
25 | ¥2.75440 | ¥68.86 |
100 | ¥2.20340 | ¥220.34 |
250 | ¥2.04600 | ¥511.50 |
500 | ¥1.73128 | ¥865.64 |
1,000 | ¥1.38555 | ¥1,385.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.38553 | ¥3,463.82 |