74LVC1G14GX4-Q100Z | |
---|---|
DigiKey Part Number | 1727-74LVC1G14GX4-Q100ZTR-ND - Tape & Reel (TR) 1727-74LVC1G14GX4-Q100ZCT-ND - Cut Tape (CT) 1727-74LVC1G14GX4-Q100ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14GX4-Q100Z |
Description | IC INVERT SCHMITT 1CH 1IN 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 4-X2SON (0.6x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.46V ~ 1.58V | |
Input Logic Level - High | 1.14V ~ 2.79V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (0.6x0.6) | |
Package / Case | 4-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.89000 | ¥28.90 |
25 | ¥2.64200 | ¥66.05 |
100 | ¥1.96720 | ¥196.72 |
250 | ¥1.78288 | ¥445.72 |
500 | ¥1.47564 | ¥737.82 |
1,000 | ¥1.10669 | ¥1,106.69 |
2,500 | ¥1.01450 | ¥2,536.25 |
5,000 | ¥0.95300 | ¥4,765.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.78424 | ¥7,842.40 |