5PB1110NDG2 | |
---|---|
DigiKey Part Number | 800-5PB1110NDG2-ND |
Manufacturer | |
Manufacturer Product Number | 5PB1110NDG2 |
Description | IC CLK BUFFER 1:10 200MHZ 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.36000 | ¥53.36 |
10 | ¥47.95300 | ¥479.53 |
25 | ¥45.33440 | ¥1,133.36 |
80 | ¥39.29113 | ¥3,143.29 |
230 | ¥37.27609 | ¥8,573.50 |
624 | ¥33.44785 | ¥20,871.46 |
1,248 | ¥28.20903 | ¥35,204.87 |
2,496 | ¥26.79860 | ¥66,889.31 |