TMUX1308QBQBRQ1 | |
---|---|
DigiKey Part Number | 296-TMUX1308QBQBRQ1TR-ND - Tape & Reel (TR) 296-TMUX1308QBQBRQ1CT-ND - Cut Tape (CT) 296-TMUX1308QBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1308QBQBRQ1 |
Description | IC MUX 8:1 195OHM 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1308QBQBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 7Ohm | |
Voltage - Supply, Single (V+) | 1.62V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 32ns, 40ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | -6.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 1nA (Typ) | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.36600 | ¥33.66 |
25 | ¥3.14560 | ¥78.64 |
100 | ¥2.51550 | ¥251.55 |
250 | ¥2.33580 | ¥583.95 |
500 | ¥1.97636 | ¥988.18 |
1,000 | ¥1.52724 | ¥1,527.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.37079 | ¥4,112.37 |
6,000 | ¥1.28235 | ¥7,694.10 |
15,000 | ¥1.19392 | ¥17,908.80 |
30,000 | ¥1.13201 | ¥33,960.30 |
75,000 | ¥1.10548 | ¥82,911.00 |