TPS1HTC30AQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-TPS1HTC30AQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS1HTC30AQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS1HTC30AQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS1HTC30AQPWPRQ1 |
Description | AUTOMOTIVE, 60-V, 6-A, 30-M, ONE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver N-Channel 6A 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS1HTC30AQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | - | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic, PWM | |
Voltage - Load | 6V ~ 60V | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 60V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | - | |
Input Type | - | |
Features | Shutdown | |
Fault Protection | Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-HTSSOP | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.30000 | ¥40.30 |
10 | ¥36.17300 | ¥361.73 |
25 | ¥34.19520 | ¥854.88 |
100 | ¥29.63520 | ¥2,963.52 |
250 | ¥28.11556 | ¥7,028.89 |
500 | ¥25.22804 | ¥12,614.02 |
1,000 | ¥21.27667 | ¥21,276.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.21283 | ¥60,638.49 |