LM74900QRGERQ1 | |
---|---|
DigiKey Part Number | 296-LM74900QRGERQ1TR-ND - Tape & Reel (TR) 296-LM74900QRGERQ1CT-ND - Cut Tape (CT) 296-LM74900QRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74900QRGERQ1 |
Description | AUTOMOTIVE IDEAL DIODE WITH CIRC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM74900QRGERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 2.6A | |
Current - Supply | 635 µA | |
Voltage - Supply | 3V ~ 65V | |
Applications | Redundant Power Supplies | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.69700 | ¥256.97 |
25 | ¥24.29120 | ¥607.28 |
100 | ¥21.05240 | ¥2,105.24 |
250 | ¥19.97280 | ¥4,993.20 |
500 | ¥17.92152 | ¥8,960.76 |
1,000 | ¥15.11450 | ¥15,114.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.35876 | ¥43,076.28 |