TPS7A6933QDRQ1 | |
---|---|
DigiKey Part Number | 296-36519-2-ND - Tape & Reel (TR) 296-36519-1-ND - Cut Tape (CT) 296-36519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A6933QDRQ1 |
Description | IC REG LINEAR 3.3V 150MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A6933QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 60dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO), Watchdog | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥8.00800 | ¥80.08 |
25 | ¥7.59680 | ¥189.92 |
100 | ¥6.24070 | ¥624.07 |
250 | ¥5.83352 | ¥1,458.38 |
500 | ¥5.15514 | ¥2,577.57 |
1,000 | ¥4.06987 | ¥4,069.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.79855 | ¥9,496.38 |
5,000 | ¥3.60861 | ¥18,043.05 |
12,500 | ¥3.47296 | ¥43,412.00 |
25,000 | ¥3.36443 | ¥84,110.75 |