TPS281C100ADNTR | |
---|---|
DigiKey Part Number | 296-TPS281C100ADNTR-ND - Tape & Reel (TR) 296-TPS281C100ADNTRCT-ND - Cut Tape (CT) 296-TPS281C100ADNTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS281C100ADNTR |
Description | 6-V TO 60-V, 100-M, 4.5-A SINGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 12-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS281C100ADNTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off, PWM | |
Voltage - Load | 6V ~ 60V | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 60V | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 83mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WSON (4x4) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥17.57700 | ¥175.77 |
25 | ¥16.58400 | ¥414.60 |
100 | ¥14.12910 | ¥1,412.91 |
250 | ¥13.26704 | ¥3,316.76 |
500 | ¥11.60866 | ¥5,804.33 |
1,000 | ¥9.61861 | ¥9,618.61 |
2,500 | ¥8.95526 | ¥22,388.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.62358 | ¥43,117.90 |