TPSI3052QDWZRQ1 | |
---|---|
DigiKey Part Number | 296-TPSI3052QDWZRQ1TR-ND - Tape & Reel (TR) 296-TPSI3052QDWZRQ1CT-ND - Cut Tape (CT) 296-TPSI3052QDWZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSI3052QDWZRQ1 |
Description | AUTOMOTIVE REINFORCED ISOLATED S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1400V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 48V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 2.5Ohm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.62000 | ¥56.62 |
10 | ¥50.88000 | ¥508.80 |
25 | ¥48.10320 | ¥1,202.58 |
100 | ¥41.69080 | ¥4,169.08 |
250 | ¥39.55244 | ¥9,888.11 |
500 | ¥35.49036 | ¥17,745.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.93159 | ¥29,931.59 |
2,000 | ¥28.43500 | ¥56,870.00 |