TPSI3052Q1EVM | |
---|---|
DigiKey Part Number | 296-TPSI3052Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPSI3052Q1EVM |
Description | TPSI3052-Q1 EVALUATION MODULE WI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPSI3052-Q1 Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | TPSI3052-Q1 | |
Primary Attributes | Isolated | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.87000 | ¥499.87 |