74LVC1G08GM-Q100X | |
---|---|
DigiKey Part Number | 1727-8622-2-ND - Tape & Reel (TR) 1727-8622-1-ND - Cut Tape (CT) 1727-8622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08GM-Q100X |
Description | IC GATE AND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.83100 | ¥28.31 |
25 | ¥2.63880 | ¥65.97 |
100 | ¥2.11090 | ¥211.09 |
250 | ¥1.96040 | ¥490.10 |
500 | ¥1.65876 | ¥829.38 |
1,000 | ¥1.28173 | ¥1,281.73 |
2,500 | ¥1.16864 | ¥2,921.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.80442 | ¥4,022.10 |