74LVC1T45GM-Q100X | |
---|---|
DigiKey Part Number | 1727-8629-2-ND - Tape & Reel (TR) 1727-8629-1-ND - Cut Tape (CT) 1727-8629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1T45GM-Q100X |
Description | IC TRANSLTR BIDIRECTIONAL 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.55300 | ¥25.53 |
25 | ¥2.38400 | ¥59.60 |
100 | ¥1.90880 | ¥190.88 |
250 | ¥1.77200 | ¥443.00 |
500 | ¥1.49944 | ¥749.72 |
1,000 | ¥1.19995 | ¥1,199.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.19996 | ¥5,999.80 |