74LVC1T45GW-Q100H | |
---|---|
DigiKey Part Number | 1727-8054-2-ND - Tape & Reel (TR) 1727-8054-1-ND - Cut Tape (CT) 1727-8054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1T45GW-Q100H |
Description | IC TRANSLTR BIDIRECTIONAL 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.57100 | ¥35.71 |
25 | ¥3.32920 | ¥83.23 |
100 | ¥2.66340 | ¥266.34 |
250 | ¥2.47316 | ¥618.29 |
500 | ¥2.09282 | ¥1,046.41 |
1,000 | ¥1.61710 | ¥1,617.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.42391 | ¥4,271.73 |
6,000 | ¥1.33204 | ¥7,992.24 |
15,000 | ¥1.24017 | ¥18,602.55 |
30,000 | ¥1.17587 | ¥35,276.10 |