74LVC1G125GW-Q100, | |
---|---|
DigiKey Part Number | 1727-1018-2-ND - Tape & Reel (TR) 1727-1018-1-ND - Cut Tape (CT) 1727-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125GW-Q100, |
Description | IC BUFF NON-INVERT 5.5V 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.63500 | ¥26.35 |
25 | ¥2.20360 | ¥55.09 |
100 | ¥1.39590 | ¥139.59 |
250 | ¥1.07760 | ¥269.40 |
500 | ¥0.91848 | ¥459.24 |
1,000 | ¥0.62458 | ¥624.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56335 | ¥1,690.05 |
6,000 | ¥0.48987 | ¥2,939.22 |
15,000 | ¥0.41640 | ¥6,246.00 |
30,000 | ¥0.39190 | ¥11,757.00 |
75,000 | ¥0.36741 | ¥27,555.75 |
150,000 | ¥0.31842 | ¥47,763.00 |