74HCT125PW,118 | |
---|---|
DigiKey Part Number | 1727-4087-2-ND - Tape & Reel (TR) 1727-4087-1-ND - Cut Tape (CT) 1727-4087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT125PW,118 |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.44300 | ¥34.43 |
25 | ¥3.14880 | ¥78.72 |
100 | ¥2.34380 | ¥234.38 |
250 | ¥2.12396 | ¥530.99 |
500 | ¥1.75772 | ¥878.86 |
1,000 | ¥1.31828 | ¥1,318.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.20846 | ¥3,021.15 |
5,000 | ¥1.13522 | ¥5,676.10 |
12,500 | ¥1.06197 | ¥13,274.63 |
25,000 | ¥0.97409 | ¥24,352.25 |
62,500 | ¥0.93747 | ¥58,591.88 |