SP2525A-1EN-L/TR

DigiKey Part Number
1016-1781-2-ND - Tape & Reel (TR)
1016-1781-1-ND - Cut Tape (CT)
1016-1781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP2525A-1EN-L/TR
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP2525A-1EN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.10000¥10.10
10¥9.04700¥90.47
25¥8.59080¥214.77
100¥7.05630¥705.63
250¥6.59608¥1,649.02
500¥5.82928¥2,914.64
1,000¥4.60201¥4,602.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.29520¥10,738.00
5,000¥4.08044¥20,402.20
12,500¥3.92704¥49,088.00
Manufacturers Standard Package