LAN8700C-AEZG | |
---|---|
DigiKey Part Number | 638-1046-ND |
Manufacturer | |
Manufacturer Product Number | LAN8700C-AEZG |
Description | IC TRANSCEIVER FULL 36QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Transceiver Full MII, RMII 36-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8700C-AEZG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | - | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
25 | ¥11.81680 | ¥295.42 |
100 | ¥10.71150 | ¥1,071.15 |