74AVC2T245GU-Q100X | |
---|---|
DigiKey Part Number | 1727-8641-2-ND - Tape & Reel (TR) 1727-8641-1-ND - Cut Tape (CT) 1727-8641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC2T245GU-Q100X |
Description | IC TRANSLTR BIDIRECTIONAL 10XQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 2 Bit per Element 3-State Output 10-XQFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.4x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.12900 | ¥61.29 |
25 | ¥5.76040 | ¥144.01 |
100 | ¥4.70030 | ¥470.03 |
250 | ¥4.36588 | ¥1,091.47 |
500 | ¥3.71572 | ¥1,857.86 |
1,000 | ¥2.97254 | ¥2,972.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.69389 | ¥10,775.56 |
8,000 | ¥2.50810 | ¥20,064.80 |
12,000 | ¥2.41521 | ¥28,982.52 |
28,000 | ¥2.36971 | ¥66,351.88 |