ASSR-4120-302E | |
---|---|
DigiKey Part Number | 516-3770-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-4120-302E |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP Gull Wing | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.67000 | ¥61.67 |
10 | ¥57.84900 | ¥578.49 |
25 | ¥51.41680 | ¥1,285.42 |
50 | ¥48.84620 | ¥2,442.31 |
100 | ¥46.27640 | ¥4,627.64 |
250 | ¥41.13420 | ¥10,283.55 |
500 | ¥38.56338 | ¥19,281.69 |
1,000 | ¥35.99253 | ¥35,992.53 |