ASSR-1520-302E | |
---|---|
DigiKey Part Number | 516-2567-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-1520-302E |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP Gull Wing | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.57000 | ¥110.57 |
10 | ¥98.31300 | ¥983.13 |
25 | ¥93.39840 | ¥2,334.96 |
50 | ¥88.48420 | ¥4,424.21 |
100 | ¥83.56810 | ¥8,356.81 |
250 | ¥76.19428 | ¥19,048.57 |
500 | ¥71.27840 | ¥35,639.20 |
1,000 | ¥67.59160 | ¥67,591.60 |