ASSR-1218-503E | |
---|---|
DigiKey Part Number | 516-2471-2-ND - Tape & Reel (TR) 516-2471-1-ND - Cut Tape (CT) 516-2471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-1218-503E |
Description | SSR RELAY SPST-NO 200MA 0-60V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASSR-1218-503E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SO | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
10 | ¥19.46800 | ¥194.68 |
25 | ¥17.30120 | ¥432.53 |
50 | ¥16.43580 | ¥821.79 |
100 | ¥15.57150 | ¥1,557.15 |
250 | ¥13.84084 | ¥3,460.21 |
500 | ¥12.97596 | ¥6,487.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥12.11091 | ¥18,166.37 |
3,000 | ¥11.89463 | ¥35,683.89 |
7,500 | ¥11.67835 | ¥87,587.62 |