CY7C1041G30-10BVXI | |
---|---|
DigiKey Part Number | CY7C1041G30-10BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1041G30-10BVXI |
Description | IC SRAM 4MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1041G30-10BVXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.85000 | ¥59.85 |
10 | ¥55.06300 | ¥550.63 |
25 | ¥53.91200 | ¥1,347.80 |
40 | ¥53.72700 | ¥2,149.08 |
80 | ¥48.20900 | ¥3,856.72 |
230 | ¥46.75200 | ¥10,752.96 |
480 | ¥44.45781 | ¥21,339.75 |
960 | ¥42.90760 | ¥41,191.30 |