LTM8047EY#PBF | |
---|---|
DigiKey Part Number | LTM8047EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8047EY#PBF |
Description | DC DC CONVERTER 2.5-12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2.5 ~ 12V 440mA 3.1V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8047EY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 440mA | |
Voltage - Isolation | 725 V | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 45-BBGA Module | |
Size / Dimension | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | |
Supplier Device Package | 45-BGA (11.25x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.00000 | ¥133.00 |
5 | ¥131.98000 | ¥659.90 |
10 | ¥130.97100 | ¥1,309.71 |
25 | ¥128.95640 | ¥3,223.91 |
40 | ¥124.92650 | ¥4,997.06 |
168 | ¥112.83643 | ¥18,956.52 |
336 | ¥110.82137 | ¥37,235.98 |
504 | ¥108.80629 | ¥54,838.37 |