ADG5419BCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADG5419BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADG5419BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADG5419BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5419BCPZ-RL7 |
Description | IC SWITCH SPDT X 1 14OHM 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 14Ohm 8-LFCSP-WD (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5419BCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 14Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 239ns, 185ns | |
-3db Bandwidth | 190MHz | |
Charge Injection | 160pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 22pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.55000 | ¥46.55 |
10 | ¥41.83700 | ¥418.37 |
25 | ¥39.55160 | ¥988.79 |
100 | ¥34.27840 | ¥3,427.84 |
250 | ¥32.52068 | ¥8,130.17 |
500 | ¥29.18092 | ¥14,590.46 |
1,000 | ¥24.61037 | ¥24,610.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥23.37985 | ¥70,139.55 |