ASSR-1228-302E | |
---|---|
DigiKey Part Number | 516-2190-5-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-1228-302E |
Description | SSR RELAY SPST-NO 200MA 0-60V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP Gull Wing | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.59000 | ¥34.59 |
10 | ¥32.43700 | ¥324.37 |
25 | ¥28.83520 | ¥720.88 |
50 | ¥27.39420 | ¥1,369.71 |
100 | ¥25.95160 | ¥2,595.16 |
250 | ¥23.06840 | ¥5,767.10 |
500 | ¥21.62666 | ¥10,813.33 |
1,000 | ¥20.18482 | ¥20,184.82 |