LT3494AEDDB#TRPBF | |
---|---|
DigiKey Part Number | 505-LT3494AEDDB#TRPBFTR-ND - Tape & Reel (TR) 505-LT3494AEDDB#TRPBFCT-ND - Cut Tape (CT) 505-LT3494AEDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3494AEDDB#TRPBF |
Description | IC REG BOOST ADJ 225MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 225mA (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3494AEDDB#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.21283 | ¥50,532.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.30000 | ¥40.30 |
10 | ¥36.17300 | ¥361.73 |
25 | ¥34.19520 | ¥854.88 |
100 | ¥29.63520 | ¥2,963.52 |
250 | ¥28.11556 | ¥7,028.89 |
500 | ¥25.22804 | ¥12,614.02 |
1,000 | ¥21.27667 | ¥21,276.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.91000 | ¥38.91 |
10 | ¥34.93300 | ¥349.33 |
25 | ¥33.02320 | ¥825.58 |
100 | ¥28.61940 | ¥2,861.94 |
250 | ¥27.15180 | ¥6,787.95 |
500 | ¥24.36326 | ¥12,181.63 |
1,000 | ¥20.54733 | ¥20,547.33 |