LTC3534EDHC#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3534EDHC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3534EDHC#TRPBFCT-ND - Cut Tape (CT) 505-LTC3534EDHC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3534EDHC#TRPBF |
Description | IC REG BUCK-BST ADJ 500MA 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3534EDHC#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.63000 | ¥74.63 |
10 | ¥67.38600 | ¥673.86 |
25 | ¥64.25320 | ¥1,606.33 |
100 | ¥55.79140 | ¥5,579.14 |
250 | ¥53.28360 | ¥13,320.90 |
500 | ¥48.58234 | ¥24,291.17 |
1,000 | ¥42.31358 | ¥42,313.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥42.19273 | ¥105,481.82 |